Part Details for XTR101AP-BI by Burr-Brown Corp
Overview of XTR101AP-BI by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTR101AP | Texas Instruments | Precision, Low Drift 4-20mA Two-Wire Transmitter 14-PDIP -40 to 85 |
Part Details for XTR101AP-BI
XTR101AP-BI CAD Models
XTR101AP-BI Part Data Attributes
|
XTR101AP-BI
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
XTR101AP-BI
Burr-Brown Corp
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for XTR101AP-BI
This table gives cross-reference parts and alternative options found for XTR101AP-BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR101AP-BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR101AP | Precision, Low Drift 4-20mA Two-Wire Transmitter 14-PDIP -40 to 85 | Texas Instruments | XTR101AP-BI vs XTR101AP |
XTR101APG4 | Precision, Low Drift 4-20mA Two-Wire Transmitter 14-PDIP -40 to 85 | Texas Instruments | XTR101AP-BI vs XTR101APG4 |