XT49UR-16SLFREQ8E2
Vishay Dale
Description: Parallel - Fundamental Quartz Crystal, 8MHz Min, 12.999MHz Max, ROHS COMPLIANT PACKAGE-2

Overview of XT49UR-16SLFREQ8E2 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for XT49UR-16SLFREQ8E2 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XT49UR-16SLFREQ8E2 by Vishay Dale

XT49UR-16SLFREQ8E2
Vishay Dale
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY DALE
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Additional Feature
AT CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
50 ppm
Load Capacitance
16 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
12.999 MHz
Operating Frequency-Min
8 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch)
Series Resistance
35 Ω
Surface Mount
NO
Want to compare parts?
  1. XT49UR-16SLFREQ8E2
    Vishay Dale
    Parallel - Fundamental Quartz Crystal, 8MHz Min, 12.999MHz Max, ROHS COMPLIANT PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XT49UR-16SLFREQ8E2 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XT49UR-16SLFREQ8E2 by Vishay Dale

Select Manufacturer
Which Manufacturer of XT49UR-16SLFREQ8E2 would you like to use for your alert(s)?
  • Please alert me when XT49UR-16SLFREQ8E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XT49UR-16SLFREQ8E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XT49UR-16SLFREQ8E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XT49UR-16SLFREQ8E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XT49UR-16SLFREQ8E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XT49UR-16SLFREQ8E2 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: