Part Details for XSUY16D by SunLED Group
Overview of XSUY16D by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XSUY16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Through-Hole LEDs, Special Shape, Color: Yellow Lens: Yellow Diffused Wavelength: 590nm Min.Intensity: 2 Viewing Angle: 110� Package Size: 2.5x5mm Rectangular RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XSUY16D
XSUY16D CAD Models
XSUY16D Part Data Attributes
|
XSUY16D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XSUY16D
SunLED Group
Single Color LED, Yellow, Diffused, 5mm, 5 X 2.50 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 5 X 2.50 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for XSUY16D
This table gives cross-reference parts and alternative options found for XSUY16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XSUY16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XSUY25D | Single Color LED, Yellow, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XSUY16D vs XSUY25D |