XSFX15854902B
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.02W, 549000ohm, 100V, 0.1% +/-Tol, -250,250ppm/Cel, 0404,

Overview of XSFX15854902B by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XSFX15854902B by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XSFX15854902B by Vishay Intertechnologies

XSFX15854902B
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.254 mm
Package Length
1 mm
Package Style
SMT
Package Width
1 mm
Packing Method
Tray
Rated Power Dissipation (P)
0.02 W
Reference Standard
MIL-STD-883
Resistance
549000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0404
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
250 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. XSFX15854902B
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.02W, 549000ohm, 100V, 0.1% +/-Tol, -250,250ppm/Cel, 0404,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XSFX15854902B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XSFX15854902B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of XSFX15854902B would you like to use for your alert(s)?
  • Please alert me when XSFX15854902B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XSFX15854902B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XSFX15854902B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XSFX15854902B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XSFX15854902B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XSFX15854902B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: