Part Details for XSFWCA783W by SunLED Group
Overview of XSFWCA783W by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XSFWCA783W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Through-Hole LEDs, Super Flux, Color: White Lens: Water Clear Wavelength: Min.Intensity: 4000 Viewing Angle: 30� Package Size: Super Flux (Dome) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XSFWCA783W
XSFWCA783W CAD Models
XSFWCA783W Part Data Attributes:
|
XSFWCA783W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XSFWCA783W
SunLED Group
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.2 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 4 cd | |
Luminous Intensity-Nom | 8800 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 30 deg |