Part Details for XSFRS43MBCA by SunLED Group
Overview of XSFRS43MBCA by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for XSFRS43MBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XSFRS43MBCA-ND
|
DigiKey | LED CYAN DIFF ICE CUBE LED T/H Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3032 | Buy Now |
|
NAC | Through-Hole LEDs, Special Shape, Color: Cyan Lens: White Triple Diffused Wavelength: Min.Intensity: 200 Viewing Angle: 110� Package Size: 3x3mm Square (Ice Cube LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XSFRS43MBCA
XSFRS43MBCA CAD Models
XSFRS43MBCA Part Data Attributes:
|
XSFRS43MBCA
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XSFRS43MBCA
SunLED Group
Single Color LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | Diffused White | |
Luminous Intensity-Min | 0.2 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 110 deg |