Part Details for XSFRS23MBCA by SunLED Group
Overview of XSFRS23MBCA by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for XSFRS23MBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XSFRS23MBCA-ND
|
DigiKey | LED CYAN DIFF ICE CUBE LED T/H Min Qty: 20000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1854 | Buy Now |
|
NAC | Through-Hole LEDs, Special Shape, Color: Cyan Lens: White Triple Diffused Wavelength: Min.Intensity: 120 Viewing Angle: 110� Package Size: 5x5mm Square (Ice Cube LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XSFRS23MBCA
XSFRS23MBCA CAD Models
XSFRS23MBCA Part Data Attributes:
|
XSFRS23MBCA
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XSFRS23MBCA
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | Diffused White | |
Luminous Intensity-Min | 0.12 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 110 deg |