Part Details for XSFRA23MBVC by SunLED Group
Overview of XSFRA23MBVC by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XSFRA23MBVC
XSFRA23MBVC CAD Models
XSFRA23MBVC Part Data Attributes
|
XSFRA23MBVC
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XSFRA23MBVC
SunLED Group
Single Color LED, Pink, Triple Diffused White, 5mm, 5 X 5 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 5 X 5 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | PINK | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TRIPLE DIFFUSED WHITE | |
Luminous Intensity-Nom | 69.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.2 mm | |
Packing Method | BAG; BOX | |
Shape | SQUARE | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |