Part Details for XSEM323LD by Lockheed Martin Microwave
Overview of XSEM323LD by Lockheed Martin Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XSEM323LD
XSEM323LD CAD Models
XSEM323LD Part Data Attributes
|
XSEM323LD
Lockheed Martin Microwave
Buy Now
Datasheet
|
Compare Parts:
XSEM323LD
Lockheed Martin Microwave
Transfer Switch, 0MHz Min, 18000MHz Max, 0.5dB Insertion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LOCKHEED MARTIN MICROWAVE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COAXIAL | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | TRANSFER SWITCH | |
VSWR-Max | 1.5 |