Part Details for XS5W-T422-CMC-K by OMRON Corporation
Overview of XS5W-T422-CMC-K by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for XS5W-T422-CMC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-XS5W-T422-CMC-K
|
Mouser Electronics | Ethernet Cables / Networking Cables 1M Cable 2End Conn. M12 RightAngle/ RJ45 RoHS: Compliant | 5 |
|
$65.7200 / $88.2500 | Buy Now |
DISTI #
000000000006154673
|
Sager | Ethernet Cables / Networking Cables 1M Cable 2End Conn. M12 RightAngle/ RJ45 | 0 |
|
Buy Now |
Part Details for XS5W-T422-CMC-K
XS5W-T422-CMC-K CAD Models
XS5W-T422-CMC-K Part Data Attributes
|
XS5W-T422-CMC-K
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XS5W-T422-CMC-K
OMRON Corporation
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | RJ45 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Stranding | 7X0.26 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |