There are no models available for this part yet.
Overview of XS5H-D421-D80-P by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD421BRZRL7 | Analog Devices | IC, 16-BIT D/A CONVERTER | |
AD421BRZRL | Analog Devices | IC, 16-BIT D/A CONVERTER | |
AD421BNZ | Analog Devices | IC, 16-BIT D/A CONVERTER |
Price & Stock for XS5H-D421-D80-P by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R1542
|
Avnet Americas | Cable Assembly Sensor 2m 20AWG 4 POS Circular PL - Bulk (Alt: 09R1542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 3 Partner Stock |
|
$69.6900 / $77.4400 | Buy Now | |
DISTI #
XS5HD421D80P
|
Avnet Americas | Cable Assembly Sensor 2m 20AWG 4 POS Circular PL - Bag (Alt: XS5HD421D80P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$58.7796 / $70.3428 | Buy Now | |
DISTI #
653-XS5H-D421-D80-P
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor I/O Connector RoHS: Compliant | 0 |
|
$62.7000 / $77.8000 | Order Now |
CAD Models for XS5H-D421-D80-P by OMRON Corporation
Part Data Attributes for XS5H-D421-D80-P by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
INTERCONNECTION DEVICE
|