XS2AYB154Y
Kyocera AVX Components
Description: Data Line Filter, 1 Function(s), 100V, 10A,

Overview of XS2AYB154Y by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for XS2AYB154Y by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XS2AYB154Y by Kyocera AVX Components

XS2AYB154Y
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Capacitance
150000 µF
Filter Type
DATA LINE FILTER
JESD-609 Code
e4
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Rated Current
10 A
Rated Voltage
100 V
Terminal Finish
Gold (Au)
Want to compare parts?
  1. XS2AYB154Y
    Kyocera AVX Components
    Data Line Filter, 1 Function(s), 100V, 10A,
    VS

Alternate Parts for XS2AYB154Y

This table gives cross-reference parts and alternative options found for XS2AYB154Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XS2AYB154Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XS2AYS154H Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XS2AYS154H
XR2AYS154H Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XR2AYS154H
XS2AYB154Z Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XS2AYB154Z
XR2AYB154Z Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XR2AYB154Z
XR2AYS154Z Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XR2AYS154Z
XS2AYS154Y Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XS2AYS154Y
XS2AYS154Z Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XS2AYS154Z
Part Number Description Manufacturer Compare
XR2ADS154Z Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XR2ADS154Z
XS2A5B154Z Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XS2A5B154Z
XS2A4B154Z Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XS2A4B154Z
XR2AFS154H Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XR2AFS154H
XR2A1S154Z Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XR2A1S154Z
XS2AYB154Z Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XS2AYB154Z
XR2A4B154Z Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XR2A4B154Z
XS2A2S154H Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XS2A2S154H
XR2AFB154Y Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XR2AFB154Y
XS2A3B154Z Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XS2AYB154Y vs XS2A3B154Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XS2AYB154Y by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XS2AYB154Y by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of XS2AYB154Y would you like to use for your alert(s)?
  • Please alert me when XS2AYB154Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XS2AYB154Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XS2AYB154Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XS2AYB154Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XS2AYB154Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XS2AYB154Y by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: