Part Details for XS2AFS154Z by Kyocera AVX Components
Overview of XS2AFS154Z by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for XS2AFS154Z
XS2AFS154Z CAD Models
XS2AFS154Z Part Data Attributes
|
XS2AFS154Z
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
XS2AFS154Z
Kyocera AVX Components
Data Line Filter, 1 Function(s), 100V, 10A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 150000 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for XS2AFS154Z
This table gives cross-reference parts and alternative options found for XS2AFS154Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XS2AFS154Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR2AFB154Y | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XS2AFS154Z vs XR2AFB154Y |
XR2AFB154H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XS2AFS154Z vs XR2AFB154H |
XS2AFB154Y | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XS2AFS154Z vs XS2AFB154Y |
XR2AFS154Z | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XS2AFS154Z vs XR2AFS154Z |
XR2AFS154Y | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XS2AFS154Z vs XR2AFS154Y |
XR2AFS154H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XS2AFS154Z vs XR2AFS154H |
XS2AFS154H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XS2AFS154Z vs XS2AFS154H |