Part Details for XS2AFS154Z by Kyocera AVX Components
Results Overview of XS2AFS154Z by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XS2AFS154Z Information
XS2AFS154Z by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for XS2AFS154Z
XS2AFS154Z CAD Models
XS2AFS154Z Part Data Attributes
|
XS2AFS154Z
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
XS2AFS154Z
Kyocera AVX Components
Data Line Filter, 1 Function(s), 100V, 10A,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 150000 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for XS2AFS154Z
This table gives cross-reference parts and alternative options found for XS2AFS154Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XS2AFS154Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XR2AFB154H | Kyocera AVX Components | Check for Price | Data Line Filter, 1 Function(s), 100V, 10A, | XS2AFS154Z vs XR2AFB154H |
XR2AFB154Z | Kyocera AVX Components | Check for Price | Data Line Filter, 1 Function(s), 100V, 10A, | XS2AFS154Z vs XR2AFB154Z |
XS2AFS154H | Kyocera AVX Components | Check for Price | Data Line Filter, 1 Function(s), 100V, 10A, | XS2AFS154Z vs XS2AFS154H |
XS2AFB154H | Kyocera AVX Components | Check for Price | Data Line Filter, 1 Function(s), 100V, 10A, | XS2AFS154Z vs XS2AFB154H |