Part Details for XRT86VL30IV-F by Exar Corporation
Overview of XRT86VL30IV-F by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for XRT86VL30IV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 25 |
|
$60.4350 / $71.1000 | Buy Now |
Part Details for XRT86VL30IV-F
XRT86VL30IV-F CAD Models
XRT86VL30IV-F Part Data Attributes
|
XRT86VL30IV-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT86VL30IV-F
Exar Corporation
Framer, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, LQFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, GREEN, LQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for XRT86VL30IV-F
This table gives cross-reference parts and alternative options found for XRT86VL30IV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT86VL30IV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT82V2108PX | Framer, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | XRT86VL30IV-F vs IDT82V2108PX |
DS21Q44T | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | XRT86VL30IV-F vs DS21Q44T |
PM4388 | Framer, CMOS, PQFP128, 20 X 14 MM, PLASTIC, QFP-128 | PMC-Sierra Inc | XRT86VL30IV-F vs PM4388 |
82V2108PXG | PQFP-128, Tray | Integrated Device Technology Inc | XRT86VL30IV-F vs 82V2108PXG |
PM6388-RI | Framer, CMOS, PQFP128, 14 X 20 MM, 2.70 MM HEIGHT, COPPER LEAD FRAME, METRIC, PLASTIC, QFP-128 | PMC-Sierra Inc | XRT86VL30IV-F vs PM6388-RI |
IDT82V2108PXG | Framer, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | XRT86VL30IV-F vs IDT82V2108PXG |
DS21Q44TN+ | Framer, CMOS, PQFP128, ROHS COMPLIANT, TQFP-128 | Maxim Integrated Products | XRT86VL30IV-F vs DS21Q44TN+ |
TXC-03103AITQ | Framer, CMOS, PQFP128, PLASTIC, LQFP-128 | Transwitch Corporation | XRT86VL30IV-F vs TXC-03103AITQ |
CX28394-22 | Framer, CMOS, PQFP128, TQFP-128 | Conexant Systems Inc | XRT86VL30IV-F vs CX28394-22 |
DS21Q43AT+ | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | XRT86VL30IV-F vs DS21Q43AT+ |