Part Details for XRT8000ID-F by MaxLinear Inc
Overview of XRT8000ID-F by MaxLinear Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XRT8000ID-F
XRT8000ID-F CAD Models
XRT8000ID-F Part Data Attributes
|
XRT8000ID-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XRT8000ID-F
MaxLinear Inc
Clock Generator, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 2.048 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 32.7 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for XRT8000ID-F
This table gives cross-reference parts and alternative options found for XRT8000ID-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT8000ID-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-T8000IP | 2.048MHz, OTHER CLOCK GENERATOR, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Exar Corporation | XRT8000ID-F vs XR-T8000IP |
DS1088LU-02+T | Fixed-Frequency EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -20 to 85C | Analog Devices Inc | XRT8000ID-F vs DS1088LU-02+T |
XRT8000ID | Clock Generator, 2.048MHz, CMOS, PDSO18, 0.300 INCH, SOIC-18 | Exar Corporation | XRT8000ID-F vs XRT8000ID |
DS1088LU-02+T | Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | XRT8000ID-F vs DS1088LU-02+T |
DS1088LU-02A+ | Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | XRT8000ID-F vs DS1088LU-02A+ |
DS1088LU-02/W | Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | XRT8000ID-F vs DS1088LU-02/W |
XRT8000IP | Clock Generator, 2.048MHz, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Exar Corporation | XRT8000ID-F vs XRT8000IP |
DS1088LU-02+ | Fixed-Frequency EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -20 to 85C | Analog Devices Inc | XRT8000ID-F vs DS1088LU-02+ |
DS1088LU-02A+T | Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | XRT8000ID-F vs DS1088LU-02A+T |
DS1088LU-02A+ | Fixed-Frequency EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -20 to 85C | Analog Devices Inc | XRT8000ID-F vs DS1088LU-02A+ |