Part Details for XRP7714ILB-0X14-F by Exar Corporation
Overview of XRP7714ILB-0X14-F by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for XRP7714ILB-0X14-F
XRP7714ILB-0X14-F CAD Models
XRP7714ILB-0X14-F Part Data Attributes
|
XRP7714ILB-0X14-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRP7714ILB-0X14-F
Exar Corporation
Switching Controller, Voltage-mode, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFN | |
Package Description | TQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for XRP7714ILB-0X14-F
This table gives cross-reference parts and alternative options found for XRP7714ILB-0X14-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRP7714ILB-0X14-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRP7714ILBTR-F | Switching Controller, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40 | MaxLinear Inc | XRP7714ILB-0X14-F vs XRP7714ILBTR-F |
XRP7714ILB-F | Switching Controller, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40 | MaxLinear Inc | XRP7714ILB-0X14-F vs XRP7714ILB-F |
XRP7714ILBTR-0X18-F | Switching Controller, Voltage-mode, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40 | Exar Corporation | XRP7714ILB-0X14-F vs XRP7714ILBTR-0X18-F |
XRP7714ILBTR-0X10-F | Switching Controller, Voltage-mode, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40 | Exar Corporation | XRP7714ILB-0X14-F vs XRP7714ILBTR-0X10-F |
XRP7714ILB-0X10-F | Switching Controller, Voltage-mode, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40 | Exar Corporation | XRP7714ILB-0X14-F vs XRP7714ILB-0X10-F |
XRP7714ILB-0X14-F | Switching Controller, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40 | MaxLinear Inc | XRP7714ILB-0X14-F vs XRP7714ILB-0X14-F |