Part Details for XRCA45LR107K010CT by PRO-AN Electronic Co Ltd
Overview of XRCA45LR107K010CT by PRO-AN Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XRCA45LR107K010CT
XRCA45LR107K010CT CAD Models
XRCA45LR107K010CT Part Data Attributes
|
XRCA45LR107K010CT
PRO-AN Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCA45LR107K010CT
PRO-AN Electronic Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRO-AN ELECTRONIC CO LTD | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CA45LR(10V)C | |
Size Code | 2412 | |
Width | 3.2 mm |
Alternate Parts for XRCA45LR107K010CT
This table gives cross-reference parts and alternative options found for XRCA45LR107K010CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRCA45LR107K010CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C107K010CK6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | XRCA45LR107K010CT vs T493C107K010CK6430 |
T451C11071AKAP | CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | XRCA45LR107K010CT vs T451C11071AKAP |
T493C107K010BK6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | XRCA45LR107K010CT vs T493C107K010BK6230 |
T495C107K010ATA1K27280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | XRCA45LR107K010CT vs T495C107K010ATA1K27280 |
B45198L2107K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | XRCA45LR107K010CT vs B45198L2107K306 |
TCSCE1A107KCCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | Samsung Electro-Mechanics | XRCA45LR107K010CT vs TCSCE1A107KCCL |
T493C107K010CH6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | XRCA45LR107K010CT vs T493C107K010CH6130 |
T493C107K010CC6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | XRCA45LR107K010CT vs T493C107K010CC6130 |
T493C107K010CB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | XRCA45LR107K010CT vs T493C107K010CB6130 |
T493C107K010BC6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | XRCA45LR107K010CT vs T493C107K010BC6430 |