Part Details for XRCA45156M016BTLF by PRO-AN Electronic Co Ltd
Overview of XRCA45156M016BTLF by PRO-AN Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XRCA45156M016BTLF
XRCA45156M016BTLF CAD Models
XRCA45156M016BTLF Part Data Attributes
|
XRCA45156M016BTLF
PRO-AN Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCA45156M016BTLF
PRO-AN Electronic Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRO-AN ELECTRONIC CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CA45(16V)B | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for XRCA45156M016BTLF
This table gives cross-reference parts and alternative options found for XRCA45156M016BTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRCA45156M016BTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156M016CCLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | XRCA45156M016BTLF vs TBJB156M016CCLC0H24 |
TBJB156M016LEDD0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | XRCA45156M016BTLF vs TBJB156M016LEDD0H00 |
TBJB156M016LFSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | XRCA45156M016BTLF vs TBJB156M016LFSB0H00 |
TBJB156M016JDLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | XRCA45156M016BTLF vs TBJB156M016JDLC9H45 |
TBJB156M016CLLD9845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | XRCA45156M016BTLF vs TBJB156M016CLLD9845 |
T493B156M016AC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | XRCA45156M016BTLF vs T493B156M016AC62207610 |
TBJB156M016LLLD0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | XRCA45156M016BTLF vs TBJB156M016LLLD0900 |
TBJB156M016LKLD0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | XRCA45156M016BTLF vs TBJB156M016LKLD0824 |
TBJB156M016CFSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | XRCA45156M016BTLF vs TBJB156M016CFSZ0700 |
TBJB156M016LCSC0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | XRCA45156M016BTLF vs TBJB156M016LCSC0824 |