Part Details for XRCA45106K025BTLF by PRO-AN Electronic Co Ltd
Overview of XRCA45106K025BTLF by PRO-AN Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XRCA45106K025BTLF
XRCA45106K025BTLF CAD Models
XRCA45106K025BTLF Part Data Attributes
|
XRCA45106K025BTLF
PRO-AN Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCA45106K025BTLF
PRO-AN Electronic Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 1411,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRO-AN ELECTRONIC CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CA45(25V)B | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for XRCA45106K025BTLF
This table gives cross-reference parts and alternative options found for XRCA45106K025BTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRCA45106K025BTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D106X9025B8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | XRCA45106K025BTLF vs 293D106X9025B8T |
T83B106K025RSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 1411 | Vishay Intertechnologies | XRCA45106K025BTLF vs T83B106K025RSSL |
TAJB106K025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | XRCA45106K025BTLF vs TAJB106K025ANJ |
T450B11061EKAP | CAP,TANTALUM / TA2O5,10UF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | XRCA45106K025BTLF vs T450B11061EKAP |
TR3B106K025E1100 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | XRCA45106K025BTLF vs TR3B106K025E1100 |
T495B106K025AMA7507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | XRCA45106K025BTLF vs T495B106K025AMA7507280 |
T495B106K025AHE7507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | XRCA45106K025BTLF vs T495B106K025AHE7507280 |
TR3B106K025C1300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | XRCA45106K025BTLF vs TR3B106K025C1300 |
T495B106K025ANA750 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | XRCA45106K025BTLF vs T495B106K025ANA750 |
T83B106K025HASS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 1411 | Vishay Intertechnologies | XRCA45106K025BTLF vs T83B106K025HASS |