Part Details for XRB175 by Dean Technology
Overview of XRB175 by Dean Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XRB175
XRB175 CAD Models
XRB175 Part Data Attributes
|
XRB175
Dean Technology
Buy Now
Datasheet
|
Compare Parts:
XRB175
Dean Technology
Rectifier Diode, 1 Element, 0.22A, 175000V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEAN TECHNOLOGY INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Qualification Status | Not Qualified |