Part Details for XRA501DN by Honeywell Sensing and Control
Overview of XRA501DN by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for XRA501DN
XRA501DN CAD Models
XRA501DN Part Data Attributes
|
XRA501DN
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
XRA501DN
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 1Psi Max, 3.5-8.5V, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Height | 27.43 mm | |
Body Length or Diameter | 27.94 mm | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 3.50V | |
Output Interface Type | 5-WIRE INTERFACE | |
Output Range | 3.5-8.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |