Datasheets
XRA1405IG24TR-F by: Exar Corporation

Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16

Part Details for XRA1405IG24TR-F by Exar Corporation

Overview of XRA1405IG24TR-F by Exar Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Part Details for XRA1405IG24TR-F

XRA1405IG24TR-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XRA1405IG24TR-F Part Data Attributes

XRA1405IG24TR-F Exar Corporation
Buy Now Datasheet
Compare Parts:
XRA1405IG24TR-F Exar Corporation Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EXAR CORP
Part Package Code TSSOP
Package Description 4.40 MM, ROHS COMPLIANT, TSSOP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Clock Frequency-Max 26 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Bits 16
Number of I/O Lines 16
Number of Ports 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XRA1405IG24TR-F by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XRA1405IG24TR-F by Exar Corporation

  • Please alert me when XRA1405IG24TR-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XRA1405IG24TR-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XRA1405IG24TR-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XRA1405IG24TR-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XRA1405IG24TR-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XRA1405IG24TR-F by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: