XRA1203IG24TR-F
Description: Parallel I/O Port, 16 I/O, CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24

Overview of XRA1203IG24TR-F by MaxLinear Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

Price & Stock for XRA1203IG24TR-F by MaxLinear Inc

Part # Manufacturer Description Stock Price Buy
DISTI # XRA1203IG24TR-F-ND
DigiKey IC XPND 400KHZ I2C SMBUS 24TSSOP Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.6845
  • 5,000 $0.6591
  • 12,500 $0.6338
$0.6338 / $0.6845 Buy Now
DISTI # 701-XRA1203IG24TR-F
Mouser Electronics Interface - I/O Expanders 16 Bit I2C GPIO Expander RoHS: Compliant 2099
  • 1 $1.5000
  • 10 $1.3500
  • 100 $1.0800
  • 250 $1.0200
  • 500 $0.8880
  • 1,000 $0.7360
  • 2,500 $0.6840
  • 5,000 $0.6590
  • 10,000 $0.6330
$0.6330 / $1.5000 Buy Now
Future Electronics 16 Bit I2C GPIO Expander with Interrupt output and Reset input RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $0.7550
$0.7550 Buy Now
Quest Components PARALLEL I/O PORT, 16 I/O, CMOS, PDSO24 404
  • 1 $2.9200
  • 94 $1.4600
  • 206 $1.3505
$1.3505 / $2.9200 Buy Now

CAD Models for XRA1203IG24TR-F by MaxLinear Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XRA1203IG24TR-F by MaxLinear Inc

XRA1203IG24TR-F
MaxLinear Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MAXLINEAR INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
7.8 mm
Moisture Sensitivity Level
1
Number of I/O Lines
16
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. XRA1203IG24TR-F
    MaxLinear Inc
    Parallel I/O Port, 16 I/O, CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24
    VS

Alternate Parts for XRA1203IG24TR-F

This table gives cross-reference parts and alternative options found for XRA1203IG24TR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRA1203IG24TR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XRA1203IG24-F Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24 Exar Corporation XRA1203IG24TR-F vs XRA1203IG24-F

Related Parts for XRA1203IG24TR-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XRA1203IG24TR-F by MaxLinear Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XRA1203IG24TR-F by MaxLinear Inc

  • Please alert me when XRA1203IG24TR-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XRA1203IG24TR-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XRA1203IG24TR-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XRA1203IG24TR-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XRA1203IG24TR-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XRA1203IG24TR-F by MaxLinear Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: