-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel I/O Port, 16 I/O, CMOS, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1712-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 24QFN Min Qty: 1 Lead time: 9 Weeks Container: Tray |
392 In Stock |
|
$0.6287 / $1.5600 | Buy Now |
DISTI #
701-XRA1201PIL24-F
|
Mouser Electronics | Interface - I/O Expanders 16 Bit I2C SMBus GPIO Expander RoHS: Compliant | 1895 |
|
$0.6180 / $1.5600 | Buy Now |
|
Future Electronics | XRA1201 Series 16 Bit I2C GPIO Expander w/ Int Out-GPIO Pull Up Enable - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$0.7050 / $0.7650 | Buy Now |
DISTI #
66318863
|
Verical | I2C/SMBus Interface 400kHz 3.6V 24-Pin QFN EP RoHS: Compliant Min Qty: 203 Package Multiple: 203 Date Code: 2224 | Americas - 203 |
|
$1.4839 | Buy Now |
|
CHIPMALL.COM LIMITED | 400kHz QFN-24-EP(4x4) I/O Expanders ROHS | 285 |
|
$1.1839 / $1.5691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRA1201PIL24-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XRA1201PIL24-F
MaxLinear Inc
Parallel I/O Port, 16 I/O, CMOS, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for XRA1201PIL24-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRA1201PIL24-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRA1201IL24TR-F | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-24 | Exar Corporation | XRA1201PIL24-F vs XRA1201IL24TR-F |