XR88C92IJTR-F
Description: IC UART FIFO DUAL 44PLCC

Overview of XR88C92IJTR-F by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for XR88C92IJTR-F by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XR88C92IJTR-F by Exar Corporation

XR88C92IJTR-F
Exar Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EXAR CORP
Package Description
LCC-44
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
4
Boundary Scan
NO
Clock Frequency-Max
24 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
8
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.585 mm
Low Power Mode
YES
Number of Serial I/Os
2
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.585 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. XR88C92IJTR-F
    Exar Corporation
    IC UART FIFO DUAL 44PLCC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XR88C92IJTR-F by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XR88C92IJTR-F by Exar Corporation

Select Manufacturer
Which Manufacturer of XR88C92IJTR-F would you like to use for your alert(s)?
  • Please alert me when XR88C92IJTR-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XR88C92IJTR-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XR88C92IJTR-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XR88C92IJTR-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XR88C92IJTR-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XR88C92IJTR-F by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: