Part Details for XR88C681CJ-F by Exar Corporation
Overview of XR88C681CJ-F by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XR88C681CJ-F
XR88C681CJ-F CAD Models
XR88C681CJ-F Part Data Attributes
|
XR88C681CJ-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR88C681CJ-F
Exar Corporation
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | EXAR | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Bus Compatibility | 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 | |
Clock Frequency-Max | 7.372 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 128 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |