Part Details for XR1ADS154Y by Kyocera AVX Components
Overview of XR1ADS154Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XR1ADS154Y
XR1ADS154Y CAD Models
XR1ADS154Y Part Data Attributes
|
XR1ADS154Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
XR1ADS154Y
Kyocera AVX Components
Data Line Filter, 1 Function(s), 100V, 10A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 150000 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for XR1ADS154Y
This table gives cross-reference parts and alternative options found for XR1ADS154Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR1ADS154Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XS1ADS154H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR1ADS154Y vs XS1ADS154H |
XS1ADB154Y | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR1ADS154Y vs XS1ADB154Y |
XS1ADS154Y | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR1ADS154Y vs XS1ADS154Y |
XR1ADS154H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR1ADS154Y vs XR1ADS154H |
XR1ADB154H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR1ADS154Y vs XR1ADB154H |
XR1ADB154Z | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR1ADS154Y vs XR1ADB154Z |
XS1ADS154Z | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR1ADS154Y vs XS1ADS154Z |