Part Details for XR16C850CJ-F by MaxLinear Inc
Overview of XR16C850CJ-F by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR16C850CJ-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XR16C850CJ-F-ND
|
DigiKey | IC UART FIFO 128B 44PLCC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
108 In Stock |
|
$9.8153 / $12.6500 | Buy Now |
DISTI #
701-XR16C850CJ-F
|
Mouser Electronics | UART Interface IC UARTW/128BYTE FIFO RoHS: Compliant | 47 |
|
$9.2000 / $12.4800 | Buy Now |
|
Future Electronics | XR16C850 Series 2 Mbps 5.5 V Single UART With 128-Byte FIFO - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tube | 12Tube |
|
$9.3400 / $9.8000 | Buy Now |
Part Details for XR16C850CJ-F
XR16C850CJ-F CAD Models
XR16C850CJ-F Part Data Attributes
|
XR16C850CJ-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR16C850CJ-F
MaxLinear Inc
Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | ALSO OPERATES AT 2.97V MINIMUM SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | ISA | |
Clock Frequency-Max | 36 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.28125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR16C850CJ-F
This table gives cross-reference parts and alternative options found for XR16C850CJ-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16C850CJ-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR16C850CM-F | Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | MaxLinear Inc | XR16C850CJ-F vs XR16C850CM-F |
XR16C2450IP | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PDIP40, PLASTIC, DIP-40 | MaxLinear Inc | XR16C850CJ-F vs XR16C2450IP |
XR16C2450IM | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1MM HEIGHT, TQFP-48 | MaxLinear Inc | XR16C850CJ-F vs XR16C2450IM |