Part Details for XR16C2850CJ44 by Exar Corporation
Overview of XR16C2850CJ44 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XR16C2850CJ44
XR16C2850CJ44 CAD Models
XR16C2850CJ44 Part Data Attributes
|
XR16C2850CJ44
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR16C2850CJ44
Exar Corporation
Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.390625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR16C2850CJ44
This table gives cross-reference parts and alternative options found for XR16C2850CJ44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16C2850CJ44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR16C2850IJ44 | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | XR16C2850CJ44 vs XR16C2850IJ44 |
XR16C2850IJ-F | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | XR16C2850CJ44 vs XR16C2850IJ-F |
XR16C2850IJ | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | XR16C2850CJ44 vs XR16C2850IJ |
XR16L2750IJ | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | XR16C2850CJ44 vs XR16L2750IJ |