Part Details for XR-A211-1SD-SAAA-30M0000000 by Vectron International
Overview of XR-A211-1SD-SAAA-30M0000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA2111AE | Rochester Electronics LLC | Audio Demodulator, FM, Bipolar, PDIP14, PLASTIC, DIP-14 | |
RTKA211651DE0000BU | Renesas Electronics Corporation | RAA211651 Synchronous Buck Evaluation Board with 4.5V to 60V Input Range, 3.3V 5A Output | |
RAA2116054GP3#JA0 | Renesas Electronics Corporation | 60V 0.5A DC/DC Step-Down Regulator with 450kHz Switching Frequency |
Part Details for XR-A211-1SD-SAAA-30M0000000
XR-A211-1SD-SAAA-30M0000000 CAD Models
XR-A211-1SD-SAAA-30M0000000 Part Data Attributes
|
XR-A211-1SD-SAAA-30M0000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
XR-A211-1SD-SAAA-30M0000000
Vectron International
Series - Fundamental Quartz Crystal, 30MHz Nom, HC49/U, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | HC49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 5 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.05XB4.24XH11.17 (mm)/L0.435XB0.167XH0.44 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | NO |