Part Details for XR-A111-1JE-FBTA-30M0000000 by Microsemi Corporation
Overview of XR-A111-1JE-FBTA-30M0000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA1112IBZ96 | Renesas Electronics Corporation | 850MHz, Low Distortion Programmable Gain Buffer Amplifier, SOICN, /Reel | |
HFA1112IBZ | Renesas Electronics Corporation | 850MHz, Low Distortion Programmable Gain Buffer Amplifier, SOICN, /Tube | |
U77A1110800BP | Amphenol Communications Solutions | PLASTIC DUST COVER |
Part Details for XR-A111-1JE-FBTA-30M0000000
XR-A111-1JE-FBTA-30M0000000 CAD Models
XR-A111-1JE-FBTA-30M0000000 Part Data Attributes
|
XR-A111-1JE-FBTA-30M0000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
XR-A111-1JE-FBTA-30M0000000
Microsemi Corporation
Parallel - Fundamental Quartz Crystal, 30MHz Nom, HC49/U, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HC49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.05XB4.24XH13.46 (mm)/L0.435XB0.167XH0.53 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | NO |