Programmable Logic
XQR2V1000-4BG575N
AMD Xilinx
Description: Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 650MHz, 11520-Cell, CMOS, PBGA575, 1.27 MM PITCH, PLASTIC, MS-034BAN-1, BGA-575

Overview of XQR2V1000-4BG575N by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for XQR2V1000-4BG575N by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XQR2V1000-4BG575N by AMD Xilinx

XQR2V1000-4BG575N
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
1.27 MM PITCH, PLASTIC, MS-034BAN-1, BGA-575
Pin Count
575
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
650 MHz
Combinatorial Delay of a CLB-Max
0.44 ns
JESD-30 Code
S-PBGA-B575
JESD-609 Code
e0
Length
31 mm
Moisture Sensitivity Level
3
Number of CLBs
1280
Number of Equivalent Gates
1000000
Number of Inputs
328
Number of Logic Cells
11520
Number of Outputs
328
Number of Terminals
575
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1280 CLBS, 1000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA575,24X24,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
31 mm
Want to compare parts?
  1. XQR2V1000-4BG575N
    AMD Xilinx
    Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 650MHz, 11520-Cell, CMOS, PBGA575, 1.27 MM PITCH, PLASTIC, MS-034BAN-1, BGA-575
    VS

Alternate Parts for XQR2V1000-4BG575N

This table gives cross-reference parts and alternative options found for XQR2V1000-4BG575N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQR2V1000-4BG575N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XQR2V1000-4BGG575R Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 650MHz, CMOS, PBGA575, 1.27 MM PITCH, PLASTIC, MS-034BAN-1, BGA-575 AMD Xilinx XQR2V1000-4BG575N vs XQR2V1000-4BGG575R
XQR2V1000-4BGG575N Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 650MHz, CMOS, PBGA575, 1.27 MM PITCH, PLASTIC, MS-034BAN-1, BGA-575 AMD Xilinx XQR2V1000-4BG575N vs XQR2V1000-4BGG575N
Part Number Description Manufacturer Compare
XC2V1000-4BGG575I Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 650MHz, 11520-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, LEAD FREE, MS-034BAN-1, BGA-575 AMD Xilinx XQR2V1000-4BG575N vs XC2V1000-4BGG575I
XC2V1000-4BGG575C Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 650MHz, 11520-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, LEAD FREE, MS-034BAN-1, BGA-575 AMD Xilinx XQR2V1000-4BG575N vs XC2V1000-4BGG575C
XC2V1000-6BG575C Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 820MHz, 11520-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, MS-034BAN-1, BGA-575 AMD Xilinx XQR2V1000-4BG575N vs XC2V1000-6BG575C
XQR2V1000-4BGG575N Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 650MHz, CMOS, PBGA575, 1.27 MM PITCH, PLASTIC, MS-034BAN-1, BGA-575 AMD Xilinx XQR2V1000-4BG575N vs XQR2V1000-4BGG575N
XC2V1000-6BG575I Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 820MHz, 11520-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, MS-034BAN-1, BGA-575 AMD Xilinx XQR2V1000-4BG575N vs XC2V1000-6BG575I
XC2V1000-5BGG575C Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 750MHz, 11520-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, LEAD FREE, MS-034BAN-1, BGA-575 AMD Xilinx XQR2V1000-4BG575N vs XC2V1000-5BGG575C
XC2V1000-4BG575C Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 650MHz, 11520-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, MS-034BAN-1, BGA-575 AMD Xilinx XQR2V1000-4BG575N vs XC2V1000-4BG575C
XQR2V1000-4BGG575R Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 650MHz, CMOS, PBGA575, 1.27 MM PITCH, PLASTIC, MS-034BAN-1, BGA-575 AMD Xilinx XQR2V1000-4BG575N vs XQR2V1000-4BGG575R
XC2V1000-6BGG575I Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 820MHz, 11520-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, LEAD FREE, MS-034BAN-1, BGA-575 AMD Xilinx XQR2V1000-4BG575N vs XC2V1000-6BGG575I
XC2V1000-5BGG575I Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 750MHz, 11520-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, LEAD FREE, MS-034BAN-1, BGA-575 AMD Xilinx XQR2V1000-4BG575N vs XC2V1000-5BGG575I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XQR2V1000-4BG575N by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XQR2V1000-4BG575N by AMD Xilinx

Select Manufacturer
Which Manufacturer of XQR2V1000-4BG575N would you like to use for your alert(s)?
  • Please alert me when XQR2V1000-4BG575N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XQR2V1000-4BG575N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XQR2V1000-4BG575N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XQR2V1000-4BG575N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XQR2V1000-4BG575N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XQR2V1000-4BG575N by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: