Part Details for XQR18V04CCG44V by AMD Xilinx
Overview of XQR18V04CCG44V by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XQR18V04CCG44V
XQR18V04CCG44V CAD Models
XQR18V04CCG44V Part Data Attributes
|
XQR18V04CCG44V
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQR18V04CCG44V
AMD Xilinx
Configuration Memory, 512X8, Parallel/serial, CMOS, CQCC44, CERAMIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | S-CQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.51 mm | |
Memory Density | 4096 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL/SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 40k Rad(Si) V | |
Width | 16.51 mm |
Alternate Parts for XQR18V04CCG44V
This table gives cross-reference parts and alternative options found for XQR18V04CCG44V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQR18V04CCG44V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC18V04PCG44C0936 | Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XQR18V04CCG44V vs XC18V04PCG44C0936 |
XC18V04PCG44C | Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | AMD Xilinx | XQR18V04CCG44V vs XC18V04PCG44C |
XC18V04PC44C0901 | Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XQR18V04CCG44V vs XC18V04PC44C0901 |
XC18V04PC44I | Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XQR18V04CCG44V vs XC18V04PC44I |
XC18V04VQG44I | Configuration Memory, 512KX8, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XQR18V04CCG44V vs XC18V04VQG44I |
XC1804VQ44I | Configuration Memory, 4MX1, 45ns, Parallel, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XQR18V04CCG44V vs XC1804VQ44I |
XC18V04VQG44C0901 | Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XQR18V04CCG44V vs XC18V04VQG44C0901 |
XC18V04VQ44C0936 | Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XQR18V04CCG44V vs XC18V04VQ44C0936 |
XQ18V04VQ44N | Configuration Memory, 512KX8, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XQR18V04CCG44V vs XQ18V04VQ44N |
XC18V04VQ44I | Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XQR18V04CCG44V vs XC18V04VQ44I |