Part Details for XQR17V16CC44V by AMD Xilinx
Overview of XQR17V16CC44V by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XQR17V16CC44V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2M X 8 CONFIGURATION MEMORY, CQCC44 | 11 |
|
$2,513.9666 / $2,849.1621 | Buy Now |
Part Details for XQR17V16CC44V
XQR17V16CC44V CAD Models
XQR17V16CC44V Part Data Attributes:
|
XQR17V16CC44V
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQR17V16CC44V
AMD Xilinx
Configuration Memory, 2MX8, Parallel/serial, CMOS, CQCC44, CERAMIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL/SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 50k Rad(Si) V | |
Width | 16.51 mm |
Alternate Parts for XQR17V16CC44V
This table gives cross-reference parts and alternative options found for XQR17V16CC44V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQR17V16CC44V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC17V16PCG44C | Configuration Memory, 2MX8, Parallel/serial, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XQR17V16CC44V vs XC17V16PCG44C |
XQ17V16CC44M | Configuration Memory, 2MX8, 20ns, Parallel/serial, CMOS, CQCC44, CERAMIC, LCC-44 | AMD Xilinx | XQR17V16CC44V vs XQ17V16CC44M |
XC17V16PCG44I | Configuration Memory, 2MX8, Parallel/serial, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XQR17V16CC44V vs XC17V16PCG44I |
XQ17V16CCG44M | Configuration Memory, 2MX8, 20ns, Parallel/serial, CMOS, CQCC44, CERAMIC, LCC-44 | AMD Xilinx | XQR17V16CC44V vs XQ17V16CCG44M |
XC17V16PC44I | Configuration Memory, 2MX8, Parallel/serial, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XQR17V16CC44V vs XC17V16PC44I |