Part Details for XQFN20189801B by Vishay Electro-Films
Overview of XQFN20189801B by Vishay Electro-Films
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for XQFN20189801B
XQFN20189801B CAD Models
XQFN20189801B Part Data Attributes
|
XQFN20189801B
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
XQFN20189801B
Vishay Electro-Films
RES,SMT,THIN FILM,89.8K OHMS,100WV,.1% +/-TOL,-50,50PPM TC,0202 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.51 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.025 W | |
Reference Standard | MIL-STD-883 | |
Resistance | 89800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for XQFN20189801B
This table gives cross-reference parts and alternative options found for XQFN20189801B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQFN20189801B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QFN89801BCGGKWS | Fixed Resistor, Thin Film, 0.025W, 89800ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0202, | Vishay Intertechnologies | XQFN20189801B vs QFN89801BCGGKWS |
XQFM10189801B | RES,SMT,THIN FILM,89.8K OHMS,100WV,.1% +/-TOL,-50,50PPM TC,0202 CASE | Vishay Electro-Films | XQFN20189801B vs XQFM10189801B |