Part Details for XQFM1059760AC by Vishay Electro-Films
Overview of XQFM1059760AC by Vishay Electro-Films
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XQFM1059760AC
XQFM1059760AC CAD Models
XQFM1059760AC Part Data Attributes
|
XQFM1059760AC
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
XQFM1059760AC
Vishay Electro-Films
RES,SMT,THIN FILM,976 OHMS,100WV,.2% +/-TOL,-50,50PPM TC,0202 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.025 W | |
Reference Standard | MIL-STD-883 | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.2% | |
Working Voltage | 100 V |