Part Details for XQEAPA-H0-0000-000000701 by Cree, Inc.
Overview of XQEAPA-H0-0000-000000701 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEAPA-H0-0000-000000701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XQEAPA-H0-0000-000000701-ND
|
DigiKey | LED XLAMP XQE AMBER SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9600 | Buy Now |
DISTI #
XQEAPA-H0-0000-000
|
Avnet Americas | XLAMP XQ-E HI PC AMBER - Tape and Reel (Alt: XQEAPA-H0-0000-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XQEAPAH000701
|
Mouser Electronics | High Power LEDs - Single Color Amber 67.2lm RoHS: Compliant | 2475 |
|
$0.9600 / $1.4400 | Buy Now |
DISTI #
XQEAPA-H0-0000-000000701
|
Avnet Silica | XLAMP XQ-E HI PC AMBER (Alt: XQEAPA-H0-0000-000000701) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XQEAPA-H0-0000-000000701
XQEAPA-H0-0000-000000701 CAD Models
XQEAPA-H0-0000-000000701 Part Data Attributes
|
XQEAPA-H0-0000-000000701
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQEAPA-H0-0000-000000701
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Min | 21 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.9 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 120 deg |