Part Details for XQARED-00-0000-000000X01 by Cree, Inc.
Overview of XQARED-00-0000-000000X01 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQARED-00-0000-000000X01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XQARED-00-0000-000000X01-ND
|
DigiKey | LED XLAMP XQA RED 625NM SMD Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
DISTI #
XQARED-00-0000-000
|
Avnet Americas | XLAMP XQA LIGHT EMITTING DIODE RED - Tape and Reel (Alt: XQARED-00-0000-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3755 / $0.4219 | Buy Now |
DISTI #
941-XQARED0000000X01
|
Mouser Electronics | High Power LEDs - Single Color Red, 26.8 lm RoHS: Compliant | 0 |
|
$0.4500 | Order Now |
DISTI #
XQARED00-000-0000X01
|
TTI | High Power LEDs - Single Color RED EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4500 | Buy Now |
Part Details for XQARED-00-0000-000000X01
XQARED-00-0000-000000X01 CAD Models
XQARED-00-0000-000000X01 Part Data Attributes
|
XQARED-00-0000-000000X01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQARED-00-0000-000000X01
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 7 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |