XPP736050.000000I
Description: LVPECL Output Clock Oscillator, 50MHz Nom

Overview of XPP736050.000000I by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
XFP536625.000000I Renesas Electronics Corporation 150fs Small Plastic Package Quartz-based PLL Oscillator
XPP536625.000000I Renesas Electronics Corporation 150fs Ceramic Package Quartz-based PLL Oscillator
XPL536800.000000I Renesas Electronics Corporation 150fs Ceramic Package Quartz-based PLL Oscillator

CAD Models for XPP736050.000000I by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPP736050.000000I by Integrated Device Technology Inc

XPP736050.000000I
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
COL, 8 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
0.4 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. XPP736050.000000I
    Integrated Device Technology Inc
    LVPECL Output Clock Oscillator, 50MHz Nom
    VS

Alternate Parts for XPP736050.000000I

This table gives cross-reference parts and alternative options found for XPP736050.000000I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPP736050.000000I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMCL23E2H-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation XPP736050.000000I vs EMCL23E2H-50.000M
EMCL23J2H-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation XPP736050.000000I vs EMCL23J2H-50.000M
EMCL23J2J-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation XPP736050.000000I vs EMCL23J2J-50.000M
591AB50M0000DGR LVPECL Output Clock Oscillator, 50MHz Nom, Skyworks Solutions Inc XPP736050.000000I vs 591AB50M0000DGR
EMCL23N2J-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation XPP736050.000000I vs EMCL23N2J-50.000M
EMCL23E2J-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation XPP736050.000000I vs EMCL23E2J-50.000M
EMCL23N2H-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation XPP736050.000000I vs EMCL23N2H-50.000M
EMCL23J2J-50.000MTR CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation XPP736050.000000I vs EMCL23J2J-50.000MTR
EMCL23N2J-50.000MTR CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation XPP736050.000000I vs EMCL23N2J-50.000MTR
EMCL23J2H-50.000MTR CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation XPP736050.000000I vs EMCL23J2H-50.000MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPP736050.000000I by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPP736050.000000I by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of XPP736050.000000I would you like to use for your alert(s)?
  • Please alert me when XPP736050.000000I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPP736050.000000I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPP736050.000000I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPP736050.000000I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPP736050.000000I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPP736050.000000I by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: