Part Details for XPEBAM-L1-0000-00902 by Cree, Inc.
Overview of XPEBAM-L1-0000-00902 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEBAM-L1-0000-00902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7573
|
Newark | Xlamp Xp-E Light Emitting Diode Amber |Cree Led XPEBAM-L1-0000-00902 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.8600 | Buy Now |
DISTI #
90-XPEBAM-L1-0000-00902TR-ND
|
DigiKey | XLAMP XP-E LIGHT EMITTING DIODE Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
DISTI #
XPEBAM-L1-0000-009
|
Avnet Americas | XLamp LED Single Chip Amber 590nm 3-Pin Surface Mount T/R - Tape and Reel (Alt: XPEBAM-L1-0000-009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4042 | Buy Now |
DISTI #
941-XPEBAML10902
|
Mouser Electronics | High Power LEDs - Single Color Amber, 80.6lm RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
DISTI #
XPEBAM-L1-0000-00902
|
TTI | High Power LEDs - Single Color Amber, 80.6lm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.2000 / $1.3800 | Buy Now |
DISTI #
XPEBAM-L1-0000-00902
|
Avnet Silica | XLamp LED Single Chip Amber 590nm 3-Pin Surface Mount T/R (Alt: XPEBAM-L1-0000-00902) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBAM-L1-0000-00902
XPEBAM-L1-0000-00902 CAD Models
XPEBAM-L1-0000-00902 Part Data Attributes
|
XPEBAM-L1-0000-00902
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBAM-L1-0000-00902
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 130 deg |