Part Details for XPC860ENZP66 by Motorola Mobility LLC
Overview of XPC860ENZP66 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC860ENZP66
XPC860ENZP66 CAD Models
XPC860ENZP66 Part Data Attributes
|
XPC860ENZP66
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC860ENZP66
Motorola Mobility LLC
32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B357 | |
Length | 25 mm | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for XPC860ENZP66
This table gives cross-reference parts and alternative options found for XPC860ENZP66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC860ENZP66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSPC860MHVGU50C | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 | XPC860ENZP66 vs TSPC860MHVGU50C |
TSPC860MHMZPU40B | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | XPC860ENZP66 vs TSPC860MHMZPU40B |
TSPC860MHMZPU40A3 | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | XPC860ENZP66 vs TSPC860MHMZPU40A3 |
XPC860ENZP50C1 | Motorola Mobility LLC | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | XPC860ENZP66 vs XPC860ENZP50C1 |
TS(X)PC860MHVZPU40(A) | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PBGA, 357 PIN | XPC860ENZP66 vs TS(X)PC860MHVZPU40(A) |
XPC860ZP33 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA357, PLASTIC, BGA-357 | XPC860ENZP66 vs XPC860ZP33 |
TSPC860SRMZPU80D | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 | XPC860ENZP66 vs TSPC860SRMZPU80D |
MPC860ENZP40 | Motorola Mobility LLC | Check for Price | 32-BIT, 40MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | XPC860ENZP66 vs MPC860ENZP40 |
MPC8241LZP200B | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA357, 25 X 25 MM, 1.27 MM HEIGHT, PLASTIC, BGA-357 | XPC860ENZP66 vs MPC8241LZP200B |
TS(X)PC860MHVGU40A3 | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 | XPC860ENZP66 vs TS(X)PC860MHVGU40A3 |