Microcontrollers and Processors
XPC860DPZP66D3
Description: 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357

Overview of XPC860DPZP66D3 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for XPC860DPZP66D3 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPC860DPZP66D3 by Motorola Mobility LLC

XPC860DPZP66D3
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
BGA
Package Description
BGA, BGA357,19X19,50
Pin Count
357
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
Length
25 mm
Low Power Mode
YES
Number of Terminals
357
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA357,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Speed
66 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. XPC860DPZP66D3
    Motorola Mobility LLC
    32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357
    VS

Alternate Parts for XPC860DPZP66D3

This table gives cross-reference parts and alternative options found for XPC860DPZP66D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC860DPZP66D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSXPC860SRMZPU66B RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation XPC860DPZP66D3 vs TSXPC860SRMZPU66B
TSPC860SRMZP66D RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation XPC860DPZP66D3 vs TSPC860SRMZP66D
XPC860TZP66D4 IC,COMMUNICATIONS CONTROLLER,BGA,357PIN Freescale Semiconductor XPC860DPZP66D3 vs XPC860TZP66D4
XPC860DPCZP66D3 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC860DPZP66D3 vs XPC860DPCZP66D3
TSXPC860SRMZPU66D4 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation XPC860DPZP66D3 vs TSXPC860SRMZPU66D4
XPC860PCZP66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC860DPZP66D3 vs XPC860PCZP66D4
XPC860TCZP66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC860DPZP66D3 vs XPC860TCZP66D4
XPC860DPCZP66D3 IC,COMMUNICATIONS CONTROLLER,BGA,357PIN Freescale Semiconductor XPC860DPZP66D3 vs XPC860DPCZP66D3
TSXPC860SRMZPU66D4 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v XPC860DPZP66D3 vs TSXPC860SRMZPU66D4
TSPC860SRMZPU66C1 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation XPC860DPZP66D3 vs TSPC860SRMZPU66C1
Part Number Description Manufacturer Compare
XPC860ENCZP66D3 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC860DPZP66D3 vs XPC860ENCZP66D3
XPC862TZP66 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products XPC860DPZP66D3 vs XPC862TZP66
TSPC860SRVZP66D RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v XPC860DPZP66D3 vs TSPC860SRVZP66D
XPC855TCZP66D4 IC,COMMUNICATIONS CONTROLLER,CMOS,BGA,357PIN Freescale Semiconductor XPC860DPZP66D3 vs XPC855TCZP66D4
TSXPC860SRMZPU66C1 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation XPC860DPZP66D3 vs TSXPC860SRMZPU66C1
XPC855TZP66D4 IC,COMMUNICATIONS CONTROLLER,CMOS,BGA,357PIN Freescale Semiconductor XPC860DPZP66D3 vs XPC855TZP66D4
XPC862DTZP66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC860DPZP66D3 vs XPC862DTZP66
XPC860DPZP66D3 IC,COMMUNICATIONS CONTROLLER,BGA,357PIN Freescale Semiconductor XPC860DPZP66D3 vs XPC860DPZP66D3
TSXPC860SRMZPU66B RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation XPC860DPZP66D3 vs TSXPC860SRMZPU66B
XPC860ENZP66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor XPC860DPZP66D3 vs XPC860ENZP66D4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPC860DPZP66D3 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPC860DPZP66D3 by Motorola Mobility LLC

  • Please alert me when XPC860DPZP66D3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPC860DPZP66D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPC860DPZP66D3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPC860DPZP66D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPC860DPZP66D3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPC860DPZP66D3 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: