Part Details for XPC745BRX300LE by Freescale Semiconductor
Overview of XPC745BRX300LE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC745BRX300LE
XPC745BRX300LE CAD Models
XPC745BRX300LE Part Data Attributes
|
XPC745BRX300LE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
XPC745BRX300LE
Freescale Semiconductor
32-BIT, 300MHz, RISC PROCESSOR, PBGA255, 21 X 21 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-255
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 21 X 21 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-255 | |
Pin Count | 255 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B255 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 255 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA255,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC745BRX300LE
This table gives cross-reference parts and alternative options found for XPC745BRX300LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC745BRX300LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC745BPX300LE | 32-BIT, 300MHz, RISC PROCESSOR, PBGA255, 21 X 21 MM, PLASTIC, BGA-255 | Motorola Mobility LLC | XPC745BRX300LE vs XPC745BPX300LE |
PC745VZF300LE | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA255, 21 X 21 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-255 | e2v technologies | XPC745BRX300LE vs PC745VZF300LE |
PC745MGHU300LE | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA255, 21 X 21 MM, 3.08 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-255 | e2v technologies | XPC745BRX300LE vs PC745MGHU300LE |
PC745BMZFU300LD | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA255, 21 X 21 MM, FLIP CHIP, PLASTIC, BGA-255 | Thales Group | XPC745BRX300LE vs PC745BMZFU300LD |
PC745BVZFU300LE | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA255, 21 X 21 MM, FLIP CHIP, PLASTIC, BGA-255 | Thales Group | XPC745BRX300LE vs PC745BVZFU300LE |
PC745BMZFU300LD | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA255, 21 X 21 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-255 | Atmel Corporation | XPC745BRX300LE vs PC745BMZFU300LD |
PC745CMZFU300LE | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA255, 21 X 21 MM, FLIP-CHIP, PLASTIC, BGA-360 | Atmel Corporation | XPC745BRX300LE vs PC745CMZFU300LE |
PCX745VZF300LE | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA255, 21 X 21 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-255 | e2v technologies | XPC745BRX300LE vs PCX745VZF300LE |
PCX745BVZFU300LD | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA255, 21 X 21 MM, FLIP CHIP, PLASTIC, BGA-255 | Thales Group | XPC745BRX300LE vs PCX745BVZFU300LD |
PC745VZF300LE | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA255, 21 X 21 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, FLIP CHIP, PLASTIC, BGA-255 | Atmel Corporation | XPC745BRX300LE vs PC745VZF300LE |