Part Details for XPC7455RX800LC by Freescale Semiconductor
Overview of XPC7455RX800LC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC7455RX800LC
XPC7455RX800LC CAD Models
XPC7455RX800LC Part Data Attributes
|
XPC7455RX800LC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
XPC7455RX800LC
Freescale Semiconductor
32-BIT, 800MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 M HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 483 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 483 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.22 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.55 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC7455RX800LC
This table gives cross-reference parts and alternative options found for XPC7455RX800LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC7455RX800LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC7457VGHU800LC | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Teledyne e2v | XPC7455RX800LC vs PC7457VGHU800LC |
PC7457MGHU1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-483 | Teledyne e2v | XPC7455RX800LC vs PC7457MGHU1000NC |
PC7457MG600NC | RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Teledyne e2v | XPC7455RX800LC vs PC7457MG600NC |
PCX7457MGU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Teledyne e2v | XPC7455RX800LC vs PCX7457MGU1000LC |
PC7457VGHY650NC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | Teledyne e2v | XPC7455RX800LC vs PC7457VGHY650NC |
PC7457VGU700LC | RISC Microprocessor, 32-Bit, 700MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Atmel Corporation | XPC7455RX800LC vs PC7457VGU700LC |
PC7457MGHY1100NC | RISC Microprocessor, 32-Bit, 1100MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | Teledyne e2v | XPC7455RX800LC vs PC7457MGHY1100NC |
MC7455ARX867LG | 32-BIT, 867MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | Freescale Semiconductor | XPC7455RX800LC vs MC7455ARX867LG |
PC7457MGU1300LC | RISC Microprocessor, 32-Bit, 1300MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Teledyne e2v | XPC7455RX800LC vs PC7457MGU1300LC |
PCX7457VGU933LC | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Atmel Corporation | XPC7455RX800LC vs PCX7457VGU933LC |