Part Details for XPC107APX100LA by Motorola Semiconductor Products
Overview of XPC107APX100LA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC107APX100LA
XPC107APX100LA CAD Models
XPC107APX100LA Part Data Attributes
|
XPC107APX100LA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
XPC107APX100LA
Motorola Semiconductor Products
Multifunction Peripheral, CMOS, PBGA503, 33 X 33 MM, PLASTIC, BGA-503
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | PCI; I2C; 60X PROCESSOR | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B503 | |
Length | 33 mm | |
Number of I/O Lines | 64 | |
Number of Terminals | 503 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm |