XP-601
Description: Frequency Doubler, 50MHz Min, 1000MHz Max, 13.5dB Conversion Loss-Max

Overview of XP-601 by Synergy Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XP-601 by Synergy Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XP-601 by Synergy Microwave Corp

XP-601
Synergy Microwave Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNERGY MICROWAVE CORP
Reach Compliance Code
compliant
Additional Feature
RF/MICROWAVE FREQUENCY MULTIPLIER
Characteristic Impedance
50 Ω
Construction
COMPONENT
Conversion Loss-Max
13.5 dB
Input Power-Max (CW)
20 dBm
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
50 MHz
RF/Microwave Device Type
FREQUENCY DOUBLER
Want to compare parts?
  1. XP-601
    Synergy Microwave Corp
    Frequency Doubler, 50MHz Min, 1000MHz Max, 13.5dB Conversion Loss-Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XP-601 by Synergy Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XP-601 by Synergy Microwave Corp

Select Manufacturer
Which Manufacturer of XP-601 would you like to use for your alert(s)?
  • Please alert me when XP-601 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XP-601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XP-601 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XP-601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XP-601.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XP-601 by Synergy Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: