XO5123-13.000000MHZ-R
MtronPTI
Description: Sine Output Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-5

Overview of XO5123-13.000000MHZ-R by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for XO5123-13.000000MHZ-R by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XO5123-13.000000MHZ-R by MtronPTI

XO5123-13.000000MHZ-R
MtronPTI
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Aging
0.3 PPM/YEAR
Control Voltage-Max
10 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.01%
Frequency Stability-Voltage
0.001 ppm
Input Power
1.25 W
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
5
Offset Frequency
1 kHz
Operating Frequency-Nom
13 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
SINE
Output Impedance
50 Ω
Output Level
0.315 V
Oven Supply Voltage
3.3-12V
Phase Noise
-150 dBc/Hz
Physical Dimension
36.5mm x 27.5mm x 16.0mm
Supply Voltage-Max
12 V
Supply Voltage-Min
3.3 V
Surface Mount
NO
Warm-up Power
3.5 W
Warm-up Time-Max
3 Minute
Want to compare parts?
  1. XO5123-13.000000MHZ-R
    MtronPTI
    Sine Output Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-5
    VS

Related Parts for XO5123-13.000000MHZ-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XO5123-13.000000MHZ-R by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XO5123-13.000000MHZ-R by MtronPTI

Select Manufacturer
Which Manufacturer of XO5123-13.000000MHZ-R would you like to use for your alert(s)?
  • Please alert me when XO5123-13.000000MHZ-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XO5123-13.000000MHZ-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XO5123-13.000000MHZ-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XO5123-13.000000MHZ-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XO5123-13.000000MHZ-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XO5123-13.000000MHZ-R by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: