Part Details for XO5123-12.800000MHZ-V by MtronPTI
Overview of XO5123-12.800000MHZ-V by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for XO5123-12.800000MHZ-V
XO5123-12.800000MHZ-V CAD Models
XO5123-12.800000MHZ-V Part Data Attributes
|
XO5123-12.800000MHZ-V
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
XO5123-12.800000MHZ-V
MtronPTI
Sine Output Oscillator, 12.8MHz Nom,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Aging | 0.3 PPM/YEAR | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.001 ppm | |
Input Power | 1.25 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.315 V | |
Oven Supply Voltage | 3.3-12V | |
Phase Noise | -150 dBc/Hz | |
Physical Dimension | 36.5mm x 27.5mm x 16.0mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | NO | |
Warm-up Power | 3.5 W | |
Warm-up Time-Max | 3 Minute |