Part Details for XO3HVT/B48MHZ by Golledge Electronics Ltd
Overview of XO3HVT/B48MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for XO3HVT/B48MHZ
XO3HVT/B48MHZ CAD Models
XO3HVT/B48MHZ Part Data Attributes
|
XO3HVT/B48MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
XO3HVT/B48MHZ
Golledge Electronics Ltd
CMOS Output Clock Oscillator, 48MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 13.2mm x 13.2mm x 5.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for XO3HVT/B48MHZ
This table gives cross-reference parts and alternative options found for XO3HVT/B48MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XO3HVT/B48MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XO1HVT/B48MHZ | CMOS Output Clock Oscillator, 48MHz Nom | Golledge Electronics Ltd | XO3HVT/B48MHZ vs XO1HVT/B48MHZ |
O48.0-JO53-G-3.3-1-T1-LF | CMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN | Jauch Quartz America | XO3HVT/B48MHZ vs O48.0-JO53-G-3.3-1-T1-LF |
ASDAIG-48.000MHZ-X-K-T | OSC XO 48.000MHZ 3.3V CMOS SMD | Abracon Corporation | XO3HVT/B48MHZ vs ASDAIG-48.000MHZ-X-K-T |